Mayku 3D Printer Part for use with 3D Printer
- RS Stock No.:
- 106-512
- Mfr. Part No.:
- 3002000016
- Manufacturer:
- Mayku
Subtotal (1 unit)*
€1,455.68
(exc. VAT)
€1,790.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,455.68 |
*price indicative
- RS Stock No.:
- 106-512
- Mfr. Part No.:
- 3002000016
- Manufacturer:
- Mayku
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mayku | |
| Product Type | 3D Printer Part | |
| For Use With | 3D Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mayku | ||
Product Type 3D Printer Part | ||
For Use With 3D Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Mayku reducing plate condenses the forming area of the multiplier down to A4 or US letter format. It reduce material waste when forming smaller parts. Work with thicker materials over 5mm and work with thinner materials as low as 100 microns.
Use more readily available materials in A4 or US Letter size
Decrease webbing on tall parts by reducing the amount of material that would bunch around a given part
Related links
- Photocentric 3D Printer Part for use with 3D Printer
- BCN3D 3D Printer Part for use with 3D Printer
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
- BCN3D Printer Accessory Kit for use with 3D Printer
- BCN3D Fan Cooler for use with 3D Printer
- BCN3D for use with 3D Printer
- Photocentric 3D Printing Kit for use with 3D Printer
- BCN3D 3D Printing Kit for use with 3D Printer
