Photocentric 3D Printer Part for use with 3D Printer
- RS Stock No.:
- 280-7598
- Mfr. Part No.:
- 1204000138
- Manufacturer:
- Photocentric
Subtotal (1 unit)*
€690.92
(exc. VAT)
€849.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €690.92 |
*price indicative
- RS Stock No.:
- 280-7598
- Mfr. Part No.:
- 1204000138
- Manufacturer:
- Photocentric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Photocentric | |
| Product Type | 3D Printer Part | |
| For Use With | 3D Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Photocentric | ||
Product Type 3D Printer Part | ||
For Use With 3D Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Photocentric liquid crystal magna slotted platform that are designed and developed to allow you to print your models with a flat base. The design of the platform ensures quick and easy maintenance.
Less maintenance and more printing
Easy Cleaning
Related links
- Photocentric 3D Printer Part for use with 3D Printer
- Photocentric 3D Printing Kit for use with 3D Printer
- BCN3D Sigma R19 Enclosure for use with BCN3D Sigma R19 3D-Printer
- BCN3D Hotend for use with BCN3D Epsilon 3D-Printer BCN3D Sigmax R19 3D-Printer 0.8mm
- Mayku 3D Printer Part for use with 3D Printer
- BCN3D 3D Printer Part for use with 3D Printer
- BCN3D Upgrade Kit for use with BCN3D Sigmax R19 3D-Printer
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
