Raise3D Build Platform for use with Pro2 ; Pro2 Plus, Raise3D
- RS Stock No.:
- 246-6508
- Mfr. Part No.:
- 1104000070
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 246-6508
- Mfr. Part No.:
- 1104000070
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Build Platform | |
| For Use With | Pro2 ; Pro2 Plus, Raise3D | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Build Platform | ||
For Use With Pro2 ; Pro2 Plus, Raise3D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RAISE3D's printing build surface uses BuildTak as its printing surface. It is ideal as 3D printing surface for RAISE3D printers. It is sturdy and durable, so it can more effectively protect the build plate. The Raise3D printing build surface will adhere firmly to the build plate, so it will not become dislodged or fall off during the printing process. It is also very easy to remove the model from the printing plate. Raise3D printing build Surface is easy to clean, you can just wipe it with warm water or alcohol and avoid using solvents such as acetone for cleaning.
Heat resistant with maximum working temperature of 300°C
Size of 330 mm x 340 mm
BuildTak is sturdy and durable
Easy to take out and easy to bend
It can be reused many times, and is suitable for printing a variety of filaments
Size of 330 mm x 340 mm
BuildTak is sturdy and durable
Easy to take out and easy to bend
It can be reused many times, and is suitable for printing a variety of filaments
Related links
- Raise3D Build Plate for use with Pro2; Pro2 Plus, Raise3D
- Raise3D Heater Cartridge for use with Pro2 ; Pro2 Plus, Raise3D
- Raise3D Filter Unit for use with Pro2; Pro2 Plus, Raise3D
- Raise3D Fan Cooler for use with Pro2 Raise3D
- Raise3D Heating Block for use with Pro2 ; Pro2 Plus, Raise3D
- Raise3D Cover for use with Pro2 ; Pro2 Plus, Raise3D
- Raise3D Extruder for use with Pro2 ; Pro2 Plus, Raise3D
- Raise3D for use with Pro2 ; Pro2 Plus, Raise3D
