Raise3D 3D Printer Part for use with Pro3 Series 0.8 mm
- RS Stock No.:
- 267-4066
- Mfr. Part No.:
- 1104000198
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€70.74
(exc. VAT)
€87.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.74 |
*price indicative
- RS Stock No.:
- 267-4066
- Mfr. Part No.:
- 1104000198
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Part | |
| Nozzle Material | Steel with WS2 Coating | |
| For Use With | Pro3 Series | |
| Nozzle Size | 0.8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Part | ||
Nozzle Material Steel with WS2 Coating | ||
For Use With Pro3 Series | ||
Nozzle Size 0.8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D nozzle is designed for composite filaments with abrasive additives and fillers. It is very suitable for fibre reinforced filament with optimized melt flow and durability. By printing with unfilled filament we recommend a normal brass nozzle.
Printing temp is 450°C
Low friction coefficient with WS2 coating for low material accumulation
Good lubrication
Anti abrasive performance under high temperature
Related links
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.6 mm
- Raise3D Nozzle for use with Pro2 Plus E2 Pro3 Plus, Raise3D 0.8 mm
- Raise3D Side Cover Cover for use with Pro3 Series
- Raise3D Nozzle for use with E2 Pro3 Pro3 Plus, Raise3D 1 mm
- Raise3D Flexible Tube Filament Tube for use with Raise3D E2CF2
- Raise3D 3D Printing Kit for use with Raise3D Hyper Speed 0.4 mm
- Raise3D Printer Accessory Kit for use with Pro3 Series
