Raise3D Flexible Tube Filament Tube for use with Raise3D E2CF2

Subtotal (1 unit)*

€20.56

(exc. VAT)

€25.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.56

*price indicative

RS Stock No.:
267-4092
Mfr. Part No.:
1104000248
Manufacturer:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Sub Type

Filament Tube

Product Type

Flexible Tube

For Use With

Raise3D E2CF2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Raise 3D filament tube creates a stable support structure during the printing process. Providing proper adhesion to printed surfaces and counteracting any tendency to warp.

Packaging size is 150mm x 180mm x 10mm

Weight with packaging is 10.2g

Compatible with Raise3D E2CF printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy