Raise3D Hot End Pack for use with Pro3 Series 0.4 mm
- RS Stock No.:
- 267-4067
- Mfr. Part No.:
- 1104000210
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€145.01
(exc. VAT)
€178.36
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.01 |
*price indicative
- RS Stock No.:
- 267-4067
- Mfr. Part No.:
- 1104000210
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Hot End Pack | |
| Nozzle Material | Brass | |
| For Use With | Pro3 Series | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Hot End Pack | ||
Nozzle Material Brass | ||
For Use With Pro3 Series | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D Hot End is a replacement Interchangeable standalone product. This hot end has 0.4 mm size nozzle. This hot ends nozzle is made by brass material.
Compatible with Raise3D Pro3 3D printers
Packaging size is 150mm x 180mm x 40mm
Weight with packaging is 82.2g
Related links
- Raise3D Hot End Pack for use with Raise3D, E2 0.4 mm
- Raise3D Hot End Pack for use with Pro2 Raise3D 0.4 mm
- Raise3D Hot End Pack for use with Raise3D Hyper Speed 0.4 mm
- Raise3D Hot End Pack for use with Raise3D E2CF 0.4 mm
- Raise3D Hot End Pack Cover for use with Pro2 Pro2 Plus
- Raise3D Hot End Pack Heating Block for use with Pro2 Pro2 Plus
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
- Raise3D Nozzle for use with Pro3 Series 0.4 mm
