Raise3D Nozzle for use with Pro3 Series 0.4 mm
- RS Stock No.:
- 267-4093
- Mfr. Part No.:
- 1104000249
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€133.76
(exc. VAT)
€164.52
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.76 |
*price indicative
- RS Stock No.:
- 267-4093
- Mfr. Part No.:
- 1104000249
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Nozzle | |
| Nozzle Material | Silicon Carbide | |
| For Use With | Pro3 Series | |
| Nozzle Size | 0.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Nozzle | ||
Nozzle Material Silicon Carbide | ||
For Use With Pro3 Series | ||
Nozzle Size 0.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D SiC Nozzle 0.4 mm
The Raise 3D nozzle is designed for composite filaments with abrasive additives and fillers. It is very suitable for Fibre reinforced filament with optimized melt flow and durability.
Packaging size is 110mm x 130mm x 10mm
Weight with packaging is 7.8g
Compatible with Raise3D Pro3 3D printers
Related links
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
- Raise3D Hot End Pack for use with Pro3 Series 0.4 mm
- Raise3D Printer Accessory Kit for use with Pro3 Series Printer 0.4 mm
- Raise3D Nozzle for use with Pro2 E2 Pro2 Plus, Pro3 Plus 0.4 mm
- Raise3D Nozzle for use with Pro2 E2 Pro3, Raise3D 0.4 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.8 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.6 mm
- Raise3D Printer Accessory Kit for use with Pro3 Series
