Raise3D Heated Bed Auto-Leveling Assembly for use with Pro3 Series
- RS Stock No.:
- 267-4068
- Mfr. Part No.:
- 1104000213
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€102.90
(exc. VAT)
€126.57
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.90 |
*price indicative
- RS Stock No.:
- 267-4068
- Mfr. Part No.:
- 1104000213
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | Heated Bed | |
| Sub Type | Auto-Leveling Assembly | |
| For Use With | Pro3 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type Heated Bed | ||
Sub Type Auto-Leveling Assembly | ||
For Use With Pro3 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D Auto levelling assembly is executed by the printer firmware and uses a probe device to measure the distance from the print head to the build plate at different points on the bed.
Compatible with Raise3D Pro3 3D printers
Packaging size is 150mm x 180mm x 10mm
Weight with packaging is 36.2g
Related links
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.8 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.6 mm
- Raise3D Printer Accessory Kit for use with Pro3 Series
- Raise3D Extruder Extruder for use with Pro3 Series
- Raise3D Printer Accessory Kit Extruder Bearing for use with Pro3 Series
- Raise3D Printer Accessory Kit for use with Pro3 Series Printer 0.4 mm
- Raise3D Plate Build Plate for use with Pro3 Series
