Raise3D Side Cover Cover for use with Pro3 Series
- RS Stock No.:
- 267-4073
- Mfr. Part No.:
- 1104000223
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 267-4073
- Mfr. Part No.:
- 1104000223
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Cover | |
| Product Type | Side Cover | |
| For Use With | Pro3 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Cover | ||
Product Type Side Cover | ||
For Use With Pro3 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Model Cooling Fan Cover 2 (Right) - Pro3 Series
The Raise 3D Cooling fan cover is a left side model cooling fan cover 2. This product is a standalone product offered by Raise3D Pro3 series 3D printer. This fan cover is all consumables so the best practice is to keep one in your personal inventory for when it needs replacing.
Compatible with Raise3D Pro3 3D printers
Packaging size is 110mm x 130mm x 10mm
Weight with packaging is 16g
Related links
- Raise3D Side Cover Cover for use with Pro3 Series
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.8 mm
- Raise3D 3D Printer Part for use with Pro3 Series 0.6 mm
- Raise3D Printer Accessory Kit for use with Pro3 Series
- Raise3D Printer Accessory Kit for use with Pro3 Series Printer 0.4 mm
- Raise3D Extruder Extruder for use with Pro3 Series
- Raise3D Plate Build Plate for use with Pro3 Series
