Raise3D Bowden Tube Guide Tube for use with Pro3 Series

Subtotal (1 unit)*

€13.86

(exc. VAT)

€17.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.86

*price indicative

RS Stock No.:
267-4080
Mfr. Part No.:
1104000233
Manufacturer:
Raise3D
Find similar products by selecting one or more attributes.
Select all

Brand

Raise3D

Sub Type

Guide Tube

Product Type

Bowden Tube

For Use With

Pro3 Series

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Raise 3D guide tubes help to ensure optimal extrusion by directing your filament material from the spool to the filament drive.

Compatible with Raise3D Pro3 3D printers

Packaging size is 150mm x 180mm x 10mm

Weight with packaging is 9.8g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy