Raise3D Cooling Fan Fan Cooler for use with Pro3 Series
- RS Stock No.:
- 267-4083
- Mfr. Part No.:
- 1104000236
- Manufacturer:
- Raise3D
Subtotal (1 unit)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.68 |
*price indicative
- RS Stock No.:
- 267-4083
- Mfr. Part No.:
- 1104000236
- Manufacturer:
- Raise3D
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Sub Type | Fan Cooler | |
| Product Type | Cooling Fan | |
| For Use With | Pro3 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Sub Type Fan Cooler | ||
Product Type Cooling Fan | ||
For Use With Pro3 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise 3D cooling fan is a right model cooling fan which is placed in the 3D printer head. Aimed at the printed part and cools the plastic as it comes out of the hot end. The job of the fan is to cool the plastic once it has been deposited so that the part solidifies quickly and the molten plastic does not become deformed.
Packaging size is 110mm x 130mm x 10mm
Weight with packaging is 11.2g
Compatible with Raise3D Pro3 3D printers
Related links
- Raise3D Cooling Fan Fan Cooler for use with Pro3 Series
- Raise3D Cooling Fan Fan Cooler for use with Raise3D E2
- Raise3D Cooling Fan Fan Cooler for use with Raise3D Pro2 Plus
- Raise3D Cooling Fan Fan Cooler for use with E2CF Raise3D
- Raise3D Cooling Fan Fan Cooler for use with Pro2 Raise3D
- Raise3D Cooling Fan Fan Cooler for use with E2CF E2
- Raise3D Filter Unit Fan Cooler for use with Raise3D E2CF
- Raise3D 3D Printer Part for use with Pro3 Series 0.4 mm
