Ultimaker Black 3D Printer Filament, 750 g

Image representative of range

Subtotal (1 unit)*

€70.90

(exc. VAT)

€87.21

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.90

*price indicative

RS Stock No.:
149-804
Mfr. Part No.:
202300.
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Colour

Black

Weight

750g

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy