Ultimaker 1.75 mm Black PET-G 3D Printer Filament, 750 g
- RS Stock No.:
- 285-6676
- Mfr. Part No.:
- 375-0029A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€87.16
(exc. VAT)
€107.21
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.16 |
*price indicative
- RS Stock No.:
- 285-6676
- Mfr. Part No.:
- 375-0029A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | METHOD Series | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With METHOD Series | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ultimaker PETG is the material of choice for printing high performance parts that demand excellent durability along with temperature, moisture, and chemical resistance. Engineers and designers use PETG to produce durable prints with speed and agility that can withstand industrial applications including functional prototypes, jigs and fixtures, and end use parts.
Excellent mechanical properties
Moisture resistant
Prints with water soluble PVA supports
Higher heat resistance than both PLA and Tough
Related links
- Ultimaker 1.75 mm Grey PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Natural PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PET-G 3D Printer Filament, 750 g
- BASF 1.75 mm Black PET 3D Printer Filament, 750 g
- BASF 1.75 mm Green PET 3D Printer Filament, 750 g
