RND 1.75mm Natural 3D Printer Filament, 250g
- RS Stock No.:
- 490-650
- Mfr. Part No.:
- RND 705-00039
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.29
(exc. VAT)
€44.64
(inc. VAT)
- RS Stock No.:
- 490-650
- Mfr. Part No.:
- RND 705-00039
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material Type | ASA | |
| Printing Technology | FDM | |
| Colour | Natural | |
| For Use With | FDM 3D Printers | |
| Weight | 250g | |
| Diameter | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Type ASA | ||
Printing Technology FDM | ||
Colour Natural | ||
For Use With FDM 3D Printers | ||
Weight 250g | ||
Diameter 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The RND 3D Printer Filament ASA is a versatile and high-performance material tailor-made for outdoor applications. Ideal for creating durable parts that resist extreme weather conditions, this filament excels in environments exposed to UV rays and heat. Known for its excellent chemical resistance, it poses an excellent choice for engineers and hobbyists looking for reliable prints. The filament's tensile strength and flexibility make it suitable for a wide range of 3D printing projects, ensuring a strong and long-lasting finish. With its user-friendly properties, this filament simplifies the printing process while delivering superior results.
High tensile strength for sturdy and robust components
Extensive temperature resistance suits a variety of applications
Flexible nature allows for complex geometries in designs
Available in multiple spool sizes to cater to different project needs
Cardboard box packaging ensures safe storage and transportation
Extensive temperature resistance suits a variety of applications
Flexible nature allows for complex geometries in designs
Available in multiple spool sizes to cater to different project needs
Cardboard box packaging ensures safe storage and transportation
Related links
- RND 1.75mm Black 3D Printer Filament, 250g
- RND 1.75mm Gold 3D Printer Filament, 1kg
- RND 1.75mm Green 3D Printer Filament, 300g
- RND 1.75mm Sunshine Yellow 3D Printer Filament, 300g
- RND 1.75mm Fluorescent Orange 3D Printer Filament, 300g
- Igus 1.75mm Black iglidur l180-BL-PF 3D Printer Filament, 250g
- Ultimaker 1.75mm Natural PET-G 3D Printer Filament, 750g
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
