- RS Stock No.:
- 174-0041
- Manufacturer:
- RS PRO
7 Within 1 working day(s) (IE stock)
16 Within 2 working day(s) (EU stock)
56 Within 2 working day(s) (EU stock)
Added
Price Each
€33.72
(exc. VAT)
€41.48
(inc. VAT)
Units | Per unit |
1 + | €33.72 |
- RS Stock No.:
- 174-0041
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS PRO Black ASA 3D Printer Filament, 500 g, 1.75 mm
Create hardwearing objects with this black ASA 3D printer filament from RS PRO. It's commonly found in residential and industrial settings including design studios, engineering firms and thermoplastic polymer manufacturing facilities. This product comes in a 500 g spool ready to drop into place inside your 3D printer.
This filament is made from ASA-X, the latest generation of acrylonitrile styrene acrylate (ASA). This innovative thermoplastic material is designed to reduce cracking and boost adhesion to other materials such as glass and tape. This means you can print durable, attractive pieces without warping or breakage. Thanks to its strength and resistance to weather and UV rays, you'll find it used widely in the automotive industry.
This 3D printing material isn't machine specific, so you can easily move it between most common fused deposition modelling (FDM) devices. You can use it to produce everything from lifting tools and toys to car parts.
This filament is made from ASA-X, the latest generation of acrylonitrile styrene acrylate (ASA). This innovative thermoplastic material is designed to reduce cracking and boost adhesion to other materials such as glass and tape. This means you can print durable, attractive pieces without warping or breakage. Thanks to its strength and resistance to weather and UV rays, you'll find it used widely in the automotive industry.
This 3D printing material isn't machine specific, so you can easily move it between most common fused deposition modelling (FDM) devices. You can use it to produce everything from lifting tools and toys to car parts.
Features and Benefits
Diameter of 1.75 mm
For use with most standard desktop 3D printers
ASA printing material
FDM printing technology
Black colour
Weight of 500 g
For use with most standard desktop 3D printers
ASA printing material
FDM printing technology
Black colour
Weight of 500 g
Specifications
Attribute | Value |
---|---|
Material Type | ASA |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | ASA |