Ultimaker 2.85 mm Black Ultimaker Nylon 3D Printer Filament, 750 g
- RS Stock No.:
- 584-906
- Mfr. Part No.:
- 236923
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€100.80
(exc. VAT)
€123.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.80 |
*price indicative
- RS Stock No.:
- 584-906
- Mfr. Part No.:
- 236923
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Nylon | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Colour | Black | |
| For Use With | UltiMaker S and Factor Series Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Ultimaker Nylon | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | ISO 9352, ISO 178, ISO 1183-1, ISO 179-1/1eB, ISO 1133, ASTM D3039, ISO 11357, ANSI ESD S11.11 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Nylon | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Colour Black | ||
For Use With UltiMaker S and Factor Series Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Ultimaker Nylon | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals ISO 9352, ISO 178, ISO 1183-1, ISO 179-1/1eB, ISO 1133, ASTM D3039, ISO 11357, ANSI ESD S11.11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ultimaker UltiMaker Nylon CF Slide provides a high-performing alternative to POM, with a proven low friction and high wear resistance against stainless steel. These POM-like properties with a great printability and a PFAS-free formulation allow to further use 3D printed parts in manufacturing.
Suitable for long-lasting parts
Balanced mechanical properties
Controlled moisture uptake
Good printability
Related links
- Ultimaker 2.85 mm Black Polyamide 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g
