Ultimaker 2.85 mm Black Polyamide 3D Printer Filament, 750 g
- RS Stock No.:
- 134-8183
- Distrelec Article No.:
- 304-09-224
- Mfr. Part No.:
- 1646
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€71.21
(exc. VAT)
€87.59
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.21 |
*price indicative
- RS Stock No.:
- 134-8183
- Distrelec Article No.:
- 304-09-224
- Mfr. Part No.:
- 1646
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Nylon | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Nylon | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PT
Ultimaker 3D Printing Nylon Filament
The Ultimaker Nylon filament is a polyamide grade based on PA6/66. It features reduced humidity absorption and longer shelf life compared to other nylon filaments. Able to withstand significant mechanical stress, nylon material is a great choice for 3D printing tools, functional prototypes, and end-use parts. This is 750g in weight and black in colour.
Features and Benefits
Durable
Good corrosion resistance to alkalis and organic chemicals
High strength-to-wEight ratio
Impact and abrasion-resistant
Industrial-grade impact and abrasion resistance
It has a 2.85mm diameter
Low friction coefficient
Prints in dual extrusion with PVA or breakaway
Related links
- Ultimaker 2.85 mm Transparent Polyamide 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Ultimaker Nylon 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Polycarbonate 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black TPU 95A 3D Printer Filament, 750 g
