NANOVIA 1.75 mm Black PC CF 3D Printing Material, 500 g
- RS Stock No.:
- 635-115
- Mfr. Part No.:
- NAPCXCF1050BK
- Manufacturer:
- NANOVIA
Subtotal (1 unit)*
€56.80
(exc. VAT)
€69.86
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.80 |
*price indicative
- RS Stock No.:
- 635-115
- Mfr. Part No.:
- NAPCXCF1050BK
- Manufacturer:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Composite | |
| Product Type | 3D Printing Material | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Black | |
| For Use With | Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PC CF | |
| Printing Maximum Temperature | 290°C | |
| Printing Minimum Temperature | 270°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Composite | ||
Product Type 3D Printing Material | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Black | ||
For Use With Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PC CF | ||
Printing Maximum Temperature 290°C | ||
Printing Minimum Temperature 270°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PC CF is a carbon fibre-reinforced polycarbonate filament offering exceptional tensile strength at 87 MPa. Designed to endure high temperatures up to 120 °C and UV exposure, it delivers superior rigidity and dimensional stability. Due to its enhanced formulation, it's also easier to print than standard polycarbonates, making it ideal for demanding functional applications.
Good fire resistance
High temperature resistance
RoHS compliant
Related links
- NANOVIA 1.75 mm White Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 1.75 mm White PET-G 3D Printing Material, 500 g
- NANOVIA 1.75 mm Beige Flexible 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black PET-G 3D Printing Material, 500 g
- NANOVIA 1.75 mm Brown PLA 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black Polyamide 3D Printing Material, 500 g
