NANOVIA 1.75 mm Black Polyamide 3D Printing Material, 500 g
- RS Stock No.:
- 635-178
- Mfr. Part No.:
- NAPA6CF1050BK
- Manufacturer:
- NANOVIA
Subtotal (1 unit)*
€52.50
(exc. VAT)
€64.58
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.50 |
*price indicative
- RS Stock No.:
- 635-178
- Mfr. Part No.:
- NAPA6CF1050BK
- Manufacturer:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Composite | |
| Product Type | 3D Printing Material | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Black | |
| For Use With | Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Polyamide | |
| Printing Maximum Temperature | 260°C | |
| Printing Minimum Temperature | 240°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Composite | ||
Product Type 3D Printing Material | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Black | ||
For Use With Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Polyamide | ||
Printing Maximum Temperature 260°C | ||
Printing Minimum Temperature 240°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PA-6 CF is a carbon fibre reinforced polyamide-6 filament engineered for speed and precision in industrial 3D printing. With reduced retraction and faster printability, it maintains excellent mechanical performance and thermal resistance up to 100 °C. Its progressive rupture behaviour and chemical durability make it ideal for robust, high-performance parts in demanding environments.
Heat resistant
Chemical resistance
Shock absorption
Speed and ease of printing
RoHS compliant
Related links
- NANOVIA 1.75 mm Brown PLA 3D Printing Material, 500 g
- NANOVIA 1.75 mm White PET-G 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black ABS 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black Polycarbonate 3D Printing Material, 500 g
- NANOVIA 1.75 mm Beige Flexible 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black PET-G 3D Printing Material, 500 g
- NANOVIA 1.75 mm Orange Polyetherimide 3D Printing Material, 500 g
- NANOVIA 1.75 mm White Polycarbonate 3D Printing Material, 500 g
