BEDROCK 3D 2.85 mm Natural White ABS 3D Printing Material, 750 g
- RS Stock No.:
- 884-392
- Mfr. Part No.:
- 5203020002
- Manufacturer:
- BEDROCK 3D
Subtotal (1 unit)*
€45.04
(exc. VAT)
€55.40
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.04 |
*price indicative
- RS Stock No.:
- 884-392
- Mfr. Part No.:
- 5203020002
- Manufacturer:
- BEDROCK 3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | ABS | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Natural White | |
| For Use With | FFF Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Printing Maximum Temperature | 260°C | |
| Printing Minimum Temperature | 240°C | |
| Standards/Approvals | ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type ABS | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Natural White | ||
For Use With FFF Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Printing Maximum Temperature 260°C | ||
Printing Minimum Temperature 240°C | ||
Standards/Approvals ISO 75-2 | ||
- COO (Country of Origin):
- NL
The Bedrock 3D ABS filament is designed for functional prototypes and Durable parts, offering enhanced heat resistance and flexibility for high-performance 3D printing applications.
High tensile and flexural strength, ensuring sturdy and reliable prints
Temperature resistance with a nozzle range of 240 to 260 °C for varied printing conditions
Features a minimum shelf life of 12 months when stored properly, ensuring material integrity
Related links
- BEDROCK 3D 1.75 mm Natural White ABS 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural ABS Fusion+ 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Blue ABS 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Red ABS 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Black ABS 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural PLA 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural ASA 3D Printing Material, 750 g
