BEDROCK 3D 2.85 mm Natural ABS Fusion+ 3D Printing Material, 750 g
- RS Stock No.:
- 884-403
- Mfr. Part No.:
- 5203020011
- Manufacturer:
- BEDROCK 3D
Subtotal (1 unit)*
€48.00
(exc. VAT)
€59.04
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.00 |
*price indicative
- RS Stock No.:
- 884-403
- Mfr. Part No.:
- 5203020011
- Manufacturer:
- BEDROCK 3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEDROCK 3D | |
| Product Type | 3D Printing Material | |
| Material Type | ABS | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | Yes | |
| Colour | Natural | |
| For Use With | Ultimaker S5 FFF Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS Fusion+ | |
| Printing Minimum Temperature | 260°C | |
| Printing Maximum Temperature | 280°C | |
| Standards/Approvals | ISO 527 | |
| Select all | ||
|---|---|---|
Brand BEDROCK 3D | ||
Product Type 3D Printing Material | ||
Material Type ABS | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific Yes | ||
Colour Natural | ||
For Use With Ultimaker S5 FFF Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS Fusion+ | ||
Printing Minimum Temperature 260°C | ||
Printing Maximum Temperature 280°C | ||
Standards/Approvals ISO 527 | ||
- COO (Country of Origin):
- NL
The Bedrock filament is designed for seamless, reliable 3D printing, significantly reducing warping and ensuring Ideal functionality in demanding professional projects.
Optimised for smooth printing and reduced warping
Compatible with water-soluble support BVOH
Recommended nozzle temperature range of 260 to 280 °C
Related links
- BEDROCK 3D 2.85 mm Grey ABS Fusion+ 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Black ABS Fusion+ 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Natural ABS Fusion+ 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural White ABS 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Black ABS Fusion+ 3D Printing Material, 750 g
- BEDROCK 3D 1.75 mm Grey ABS Fusion+ 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural PET 3D Printing Material, 750 g
- BEDROCK 3D 2.85 mm Natural PLA 3D Printing Material, 750 g
