Ultimaker 2.85 mm Pearl White PLA 3D Printer Filament, 750 g

Subtotal (1 unit)*

€43.03

(exc. VAT)

€52.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.03

*price indicative

RS Stock No.:
134-8188
Distrelec Article No.:
304-22-239
Mfr. Part No.:
1620
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Pearl White

For Use With

Ultimaker S5 Pro bundle

Weight

750g

Diameter

2.85mm

Printing Material

PLA

Standards/Approvals

No

COO (Country of Origin):
NL

Ultimaker 3D PLA Printing Filament


The Ultimaker PLA (polylactic acid) filament is the ultimate solution for a no-hassle 3D printing. It is reliable and delivers good surface quality. The PLA is made from organic and renewable sources and has various eye-catching colours and compounds to achieve the right filament for your print. Ultimaker PLA is made from starch, a biodegradable and odourless filament that is ideal for 3D models and prototyping at home. This product is 750g in weight and pearl white in colour.

Note: PLA is the preferred choice for primary and secondary schools because it is safe and easy to print

Features and Benefits


Allows the creation of high-resolution parts

Easy to work with at high print speeds

Good surface quality

Good tensile strength

Great for lost casting methods to create metal parts

Ideal for models and prototypes that require aesthetic detail

It has a 2.85mm diameter

Prints in dual extrusion with PVA on Ultimaker 3

User-friendly for both home and office environments

Applications


Architectural models, as well as lost casting methods to create metal parts.

Educational projects

Household tools

Novice and advanced users

Prototyping

Show objects

Toys

Certifications


ISO 1133 certified

ISO 1183 certified

ISO 294 certified

ISO 306 certified

ISO 527 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy