Ultimaker 2.85 mm White PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 134-8192
- Mfr. Part No.:
- 1613
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
In Stock
- 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.03 |
*price indicative
- RS Stock No.:
- 134-8192
- Mfr. Part No.:
- 1613
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Ultimaker 3D PLA Printing Filament
The Ultimaker PLA (polylactic acid) filament is the ultimate solution for a no-hassle 3D printing. It is reliable and delivers good surface quality. The PLA is made from organic and renewable sources and has various eye-catching colours and compounds to achieve the right filament for your print. Ultimaker PLA is made from starch, a biodegradable and odourless filament that is ideal for 3D models and prototyping at home. This product is 750g in weight and white in colour.
Note: PLA is the preferred choice for primary and secondary schools because it is safe and easy to print
Features and Benefits
Allows the creation of high-resolution parts
Easy to work with at high print speeds
Good surface quality
Good tensile strength
Great for lost casting methods to create metal parts
Ideal for models and prototypes that require aesthetic detail
It has a 2.85mm diameter
Prints in dual extrusion with PVA on Ultimaker 3
User-friendly for both home and office environments
Applications
Architectural models, as well as lost casting methods to create metal parts.
Educational projects
Household tools
Novice and advanced users
Prototyping
Show objects
Toys
Certifications
ISO 1133 certified
ISO 11357 certified
ISO 178 certified
ISO 179 certified
ISO 527 certified
Related links
- Ultimaker 2.85 mm White Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Pearl White PLA 3D Printer Filament, 750 g
- BCN3D 2.85 mm White PLA 3D Printer Filament, 750 g
- BASF 2.85 mm White PLA 3D Printer Filament, 750 g
- Polymaker 2.85 mm White Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Orange PLA 3D Printer Filament, 750 g
