- RS Stock No.:
- 181-4123
- Mfr. Part No.:
- 1615
- Manufacturer:
- Ultimaker
7 Within 1 working day(s) (IE stock)
71 Within 2 working day(s) (EU stock)
Added
Price Each
€38.06
(exc. VAT)
€46.81
(inc. VAT)
Units | Per unit |
1 + | €38.06 |
- RS Stock No.:
- 181-4123
- Mfr. Part No.:
- 1615
- Manufacturer:
- Ultimaker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Ultimaker PLA (polylactic acid) filament provides a no-hassle 3D printing experience thanks to its reliability and good surface quality. Our PLA is made from organic and renewable sources. Its safe, easy to print with and it serves a wide range of applications for both novice and advanced users.
Good tensile strength
Good surface quality
Easy to work with at high print speeds
User-friendly for both home and office environments
Allows the creation of high-resolution parts
Ideal for models and prototypes that require aesthetic detail
Great for lost casting methods to create metal parts
A wide range of colour options available
Prints in dual extrusion with PVA or Breakaway
Good surface quality
Easy to work with at high print speeds
User-friendly for both home and office environments
Allows the creation of high-resolution parts
Ideal for models and prototypes that require aesthetic detail
Great for lost casting methods to create metal parts
A wide range of colour options available
Prints in dual extrusion with PVA or Breakaway
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Machine Specific | No |
Colour | Orange |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | PLA |