Ultimaker 2.85 mm Green Tough PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 181-4129
- Mfr. Part No.:
- 202303
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€52.42
(exc. VAT)
€64.48
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.42 |
*price indicative
- RS Stock No.:
- 181-4129
- Mfr. Part No.:
- 202303
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | Ultimaker Support Materials (PVA and Breakaway) | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Tough PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Green | ||
For Use With Ultimaker Support Materials (PVA and Breakaway) | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Tough PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Ultimaker Tough PLA is a technical PLA (polylactic acid) material with toughness similar to ABS. Ideal for reliably printing functional prototypes and tooling at larger sizes, our Tough PLA offers the same safe and easy use as regular PLA.
Impact strength similar to ABS, greater than regular PLA
Higher stiffness compared with ABS
Less brittle than regular PLA
Gives a more matte surface finish quality than our normal PLA
Suitable for post-processing with improved machinability compared to regular PLA
More reliable than ABS for larger prints, with no delamination or warping
Compatible with Ultimaker support materials (PVA and Breakaway) giving full geometric freedom when designing parts
Related links
- Ultimaker 2.85 mm Black Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Red Tough PLA 3D Printer Filament, 750 g
- Polymaker 2.85 mm Green Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Green PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Green Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Blue PLA 3D Printer Filament, 750 g
