RS PRO 2.85 mm Matte Black PLA Matt 3D Printer Filament, 1 kg
- RS Stock No.:
- 183-0258
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€41.62
(exc. VAT)
€51.19
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.62 |
*price indicative
- RS Stock No.:
- 183-0258
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Matte Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA Matt | |
| Printing Maximum Temperature | 215°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Matte Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA Matt | ||
Printing Maximum Temperature 215°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament
The RS PRO 2.85mm diameter 3D printer filament has printing material of polylactic acid (PLA) which is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to their simplicity, dimensional accuracy, and lower cost. This matte PLA is an easy-to-print variant of the regular PLA, with an aesthetical matte effect. Its surface diffuses light to give it a matte look and a rough texture. The black matte finish gives the product a more natural look. This material can be printed on most common printers and has a reliable bed adhesion to most common build plate materials.
Features and Benefits
• Low warping
• Limited smell
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.38g/cc
• Tensile strength at yield of 46.6Mpa
• Strain at break of 2.1%
• Tensile modulus of 3973Mpa
• Improved printing speed compared to PLA
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 1.75 mm Matte Black PLA Matt 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Matte Black PLA Matt 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Green 500 g
- Verbatim 2.85 mm Black PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Black PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Pink PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 1 kg
