Polymaker 1.75 mm Dark Blue PolySmooth 3D Printer Filament, 750 g
- RS Stock No.:
- 200-9457
- Mfr. Part No.:
- PJ01005
- Manufacturer:
- Polymaker
Subtotal (1 unit)*
€50.33
(exc. VAT)
€61.91
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.33 |
*price indicative
- RS Stock No.:
- 200-9457
- Mfr. Part No.:
- PJ01005
- Manufacturer:
- Polymaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Dark Blue | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PolySmooth | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polymaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Dark Blue | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PolySmooth | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Polymaker polysmooth dark blue, 1.75mm, weight is 750g. It is a unique, easy-to-print filament designed for hands-free post processing. The surface can be smoothed with alcohol to achieve layer free model using the polysher.
Nozzle temperature is 190˚C – 220˚C
Printing speed is 40mm/s – 60mm/s
Bending strength is 64.9 ± 1.2 Mpa
Cooling fan is ON
Related links
- Polymaker 1.75 mm Black PolySmooth 3D Printer Filament, 750 g
- Polymaker 1.75 mm White PolySmooth 3D Printer Filament, 750 g
- Polymaker 1.75 mm Blue Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm White Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Natural PolyCast 3D Printer Filament, 750 g
- Polymaker 1.75 mm Black Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Grey Tough PLA 3D Printer Filament, 750 g
- Polymaker 1.75 mm Red Tough PLA 3D Printer Filament, 750 g
