Verbatim 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- RS Stock No.:
- 202-0385
- Mfr. Part No.:
- 55052
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€44.46
(exc. VAT)
€54.69
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.46 |
*price indicative
- RS Stock No.:
- 202-0385
- Mfr. Part No.:
- 55052
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | 3D Printer Filament | |
| Material Type | PET | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type 3D Printer Filament | ||
Material Type PET | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Standards/Approvals No | ||
The Verbatim 3d printer filament has high impact strength and it is made up of polyethylene terephthalate glycol. It is an ideal material for mechanics concept modelling, food containers as well as medical objects. It is available in black colour.
It has excellent flexibility
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
Related links
- Verbatim 1.75 mm Blue PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Red PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm White PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Clear Red PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Green PET-G 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Translucent Black PET-G 3D Printer Filament, 1 kg
