Verbatim 1.75 mm Red PET-G 3D Printer Filament, 1 kg
- RS Stock No.:
- 202-0386
- Mfr. Part No.:
- 55053
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€44.46
(exc. VAT)
€54.69
(inc. VAT)
In Stock
- Plus 103 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.46 |
*price indicative
- RS Stock No.:
- 202-0386
- Mfr. Part No.:
- 55053
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | 3D Printer Filament | |
| Material Type | Polyethylene Terephthalate | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Red | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type 3D Printer Filament | ||
Material Type Polyethylene Terephthalate | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Red | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The Verbatim 3d printer filament has high impact strength and it is made up of polyethylene terephthalate glycol. It is an ideal material for mechanics concept modelling, food containers as well as medical objects. It is available in red colour.
It has excellent flexibility
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
Related links
- Verbatim 1.75 mm Clear Red PET-G 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Red PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Blue PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm White PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Green PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 1 kg
