Verbatim 2.85 mm White PET-G 3D Printer Filament, 1 kg
- RS Stock No.:
- 202-0392
- Mfr. Part No.:
- 55058
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€44.46
(exc. VAT)
€54.69
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.46 |
*price indicative
- RS Stock No.:
- 202-0392
- Mfr. Part No.:
- 55058
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | Polyethylene Terephthalate | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type Polyethylene Terephthalate | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Standards/Approvals No | ||
The Verbatim 3d printer filament has high impact strength and it is made up of polyethylene terephthalate glycol. It is an ideal material for mechanics concept modelling, food containers as well as medical objects. It is available in white colour with 2.85 mm diameter.
It has excellent flexibility
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
Related links
- Verbatim 2.85 mm Green PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Black PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Blue PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Transparent PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm White PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm White PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 1 kg
