Verbatim 2.85 mm Green PET-G 3D Printer Filament, 1 kg

Subtotal (1 unit)*

€44.46

(exc. VAT)

€54.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.46

*price indicative

RS Stock No.:
202-0401
Mfr. Part No.:
55065
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

3D Printer Filament

Material Type

PET

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Green

For Use With

3D Printer

Weight

1kg

Diameter

2.85mm

Printing Material

PET-G

Standards/Approvals

No

COO (Country of Origin):
NL
The Verbatim 3d printer filament has high impact strength and it is made up of polyethylene terephthalate glycol. It is an ideal material for mechanics concept modelling, food containers as well as medical objects. It is available in transparent green colour with 2.85 mm diameter.

It has excellent flexibility

Almost no warping or shrinkage

The material is hydrophobic

Odour is neutral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy