Verbatim 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g

Subtotal (1 unit)*

€47.44

(exc. VAT)

€58.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +€47.44

*price indicative

RS Stock No.:
202-0423
Mfr. Part No.:
55953
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

3D Printer Filament

Material Type

Polypropylene

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Natural

Weight

500g

Diameter

2.85mm

Printing Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
NL
The Verbatim 3d printer filament is made up of high quality polypropylene material having good mechanical properties of stiffness and strength. It is used in the application such as prototypes, toys, automotive and mechanical engineering. It is available in natural colour with 2.85 mm diameter.

It has good surface finish

light material

it is Resistant to acids, alkalis and organic solvents

It has great transparency

Food package grade pellets used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy