Verbatim 2.85 mm Transparent DURABIO 3D Printer Filament, 500 g

Unavailable
RS will no longer stock this product.
RS Stock No.:
202-0406
Mfr. Part No.:
55154
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Diameter

2.85 mm

Colour

Transparent

Printing Material

DURABIO

Product Type

3D Printer Filament

Weight

500 g

Machine Specific

No

Material Type

Polycarbonate

Printing Maximum Temperature

235 °C

Printing Minimum Temperature

220 °C

Printing Technology

Fused Deposition Modelling (FDM)

Standards/Approvals

No

The Verbatim 3d printer filament is made up of durabio which is bio-based polycarbonate resin developed as a glass substitute. It is mainly used for concept modelling for the building, electrical and automotive industry and it is available in clear appearance with 2.85 mm diameter.

The material has excellent durability with high heat, scratch and abrasion resistance

It has excellent optical and mechanical properties

UV resistance

The product is environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy