BCN3D 2.85 mm Natural BVOH 3D Printer Filament, 500 g
- RS Stock No.:
- 222-2119
- Mfr. Part No.:
- 3603100002
- Manufacturer:
- BCN3D
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€57.75
(exc. VAT)
€71.03
(inc. VAT)
- RS Stock No.:
- 222-2119
- Mfr. Part No.:
- 3603100002
- Manufacturer:
- BCN3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Material Type | Ultrafuse BVOH | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Dual Extrusion | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | BVOH | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | ISO 178, ISO 527, ISO 75-2, ISO 1183-1 | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Material Type Ultrafuse BVOH | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Dual Extrusion | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material BVOH | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals ISO 178, ISO 527, ISO 75-2, ISO 1183-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of BVOH (butenediol vinyl alcohol copolymer) which is a water soluble thermoplastic optimized for the FFF manufacturing process. In comparison with PVA, BVOH material supports allow to achieve better surface quality, to orientate the part to get better mechanical properties and even to print multi-component models and mechanisms with a fastest dissolution and easier to remove.
It is highly hygroscopic
Its material has less clogging issues
Related links
- BCN3D
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 2.5 kg
- BCN3D 2.85mm Black ABS 3D Printer Filament, 2.5kg
- BCN3D 2.85mm White PET-G 3D Printer Filament, 2.3kg
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 2.3kg
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 750g
- BCN3D 2.85mm White PET-G 3D Printer Filament, 750g
- BCN3D 2.85mm Black PAHT CF15 3D Printer Filament, 700g

