BASF 1.75 mm Natural BVOH 3D Printer Filament, 350 g
- RS Stock No.:
- 249-0997
- Mfr. Part No.:
- 1303100006
- Manufacturer:
- BASF
Subtotal (1 unit)*
€57.75
(exc. VAT)
€71.03
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.75 |
*price indicative
- RS Stock No.:
- 249-0997
- Mfr. Part No.:
- 1303100006
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Butanediol Vinyl Alcohol Copolymer | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Fused Filament Fabrication | |
| Weight | 350g | |
| Diameter | 1.75mm | |
| Printing Material | BVOH | |
| Printing Maximum Temperature | 210°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | ISO 11357-2, ISO 527, ISO 11357-3, ISO 1133, ISO 178, ISO 1183-1 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Butanediol Vinyl Alcohol Copolymer | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Fused Filament Fabrication | ||
Weight 350g | ||
Diameter 1.75mm | ||
Printing Material BVOH | ||
Printing Maximum Temperature 210°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals ISO 11357-2, ISO 527, ISO 11357-3, ISO 1133, ISO 178, ISO 1183-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse butenediol vinyl alcohol copolymer based filament having natural colour and 2.85 mm diameter. The ultrafuse BVOH water soluble support filament has been designed to easily dissolve in water.
Storage temperature is 15 - 25°C
Bed material is glass
