BCN3D 2.85mm Black PET-G 3D Printer Filament, 750g
- RS Stock No.:
- 222-2122
- Mfr. Part No.:
- 3603120002
- Manufacturer:
- BCN3D
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€74.37
(exc. VAT)
€91.48
(inc. VAT)
- RS Stock No.:
- 222-2122
- Mfr. Part No.:
- 3603120002
- Manufacturer:
- BCN3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Material Type | PET | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Material Type PET | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of PET-G (polyethylene terephthalate glycol-modified) which is a polyester thermoplastic characterised by a good balance of tensile strength and elongation at break. It is black in colour and its high resistance to water and chemicals makes it the material of choice for water tight containers and protective cases.
It is resistive to corrosive chemicals
It has good abrasion resistance
It has good abrasion resistance
Related links
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 2.3kg
- BCN3D 2.85mm White PET-G 3D Printer Filament, 750g
- BCN3D 2.85mm Blue PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Natural PET-G 3D Printer Filament, 750g
- Ultimaker 1.75mm Red PET-G 3D Printer Filament, 750g
- Kimya 2.85mm Black Tough PLA 3D Printer Filament, 750g
- BCN3D 2.85mm White PET-G 3D Printer Filament, 2.3kg
- BCN3D 2.85mm Black PP GF30 3D Printer Filament, 700g

