Ultimaker 1.75mm Red PET-G 3D Printer Filament, 750g
- RS Stock No.:
- 285-6674
- Mfr. Part No.:
- 375-0028A
- Manufacturer:
- Ultimaker
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€40.35
(exc. VAT)
€49.63
(inc. VAT)
- RS Stock No.:
- 285-6674
- Mfr. Part No.:
- 375-0028A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | PET | |
| Printing Technology | FDM | |
| Colour | Red | |
| For Use With | METHOD Series | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type PET | ||
Printing Technology FDM | ||
Colour Red | ||
For Use With METHOD Series | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ultimaker PETG is the material of choice for printing high performance parts that demand excellent durability along with temperature, moisture, and chemical resistance. Engineers and designers use PETG to produce durable prints with speed and agility that can withstand industrial applications including functional prototypes, jigs and fixtures, and end use parts.
Excellent mechanical properties
Moisture resistant
Prints with water soluble PVA supports
Higher heat resistance than both PLA and Tough
Moisture resistant
Prints with water soluble PVA supports
Higher heat resistance than both PLA and Tough
Related links
- Ultimaker 1.75mm Red PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Natural PET-G 3D Printer Filament, 750g
- Ultimaker 1.75mm Orange Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm White PLA 3D Printer Filament, 750g
- Ultimaker 2.85 mm Red PET-G 3D Printer Filament, 750 g
- RS PRO 1.75mm Red PET 3D Printer Filament, 1kg
- RS PRO 1.75mm Red PET 3D Printer Filament, 500g
- Verbatim 1.75 mm Red PET-G 3D Printer Filament, 1 kg

