RS PRO 1.75 mm Black PET 3D Printer Filament, 1 kg
- RS Stock No.:
- 232-5347
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.42
(exc. VAT)
€37.42
(inc. VAT)
- RS Stock No.:
- 232-5347
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polyethylene Terephthalate | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PET | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polyethylene Terephthalate | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PET | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
RS PRO Post-Industrial PETG 3D Printer Filament
Introducing the range of Post-Industrial PETG 3D Printer Filaments from RS PRO, one of the most popular and easy-to-use 3D printing filament materials available on the market. PETG filament (polyethylene terephthalate glycol) is the perfect combination of the properties of ABS and PLA, which is recyclable and odourless, making it ideal for use in domestic or closed-off environments with little ventilation. This filament offers greater functionality than ABS in the way that its stronger and more flexible, while also ensuring it is easy to print with through low shrinkage and near enough no warping, which in the process eliminates common issues like poor filament output that impact the overall quality of the 3D print. Suitable for use in a wide range of applications, but especially useful in domestic, education, or office environments, thanks to the easy-to-use nature of the post-industrial PETG material.
Features and Benefits:
Technical Features:
Applications:
3D printing materials or filaments are very versatile products that can create an infinite possibility of outcomes and final prints. There are various materials and colours on the market that can be used depending on the preferred end product in mind, and thanks to this innovative and creative 3D printing technology, 3D printers have enabled an exciting stream of high-resolution 3D prints that can create architectural visualisation models, household tools, functional prototypes and so much more. 3D printing and 3D printing filaments are most commonly used in applications like:
Note:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Storage: Cool and dry (15-25˚C) and away from UV light. This enhances the shelf life significantly.
Related links
- RS PRO 1.75 mm Translucent Black PET-G 3D Printer Filament, 1 kg
- BASF 1.75 mm Black PET 3D Printer Filament, 750 g
- RS PRO 1.75 mm White PET 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Blue PET 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PET 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black PET-G 3D Printer Filament, 500 g

