RS PRO 1.75 mm Grey PLA 3D Printer Filament, 500 g
- RS Stock No.:
- 232-5408
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€25.91
(exc. VAT)
€31.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.91 |
*price indicative
- RS Stock No.:
- 232-5408
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Grey | |
| For Use With | Any 3D Printer | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Grey | ||
For Use With Any 3D Printer | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
RS PRO Recycled PLA 3D Printer Filament
Introducing recycled PLA 3D printer filaments from RS PRO, a great alternative to one of the most popular and easy to use 3D printing materials on the market. PLA (Polylactic Acid) filament is a thermoplastic polymer and best seller in the 3D printing world. This range of recycled PLA printing filaments are odourless, making them ideal for use in domestic or closed-off environments with little ventilation. Furthermore, high quality print performance is maintained offering high impact and rigidness making them ideal for industrial applications. RS PRO recycled PLA filaments are easy to use with various print temperatures, whilst ensuring high-performance printing and a high quality overall finished print. Recycled PLA filaments from RS PRO are suitable for use in a wide range of applications, but especially useful in domestic, education, or office environments.
In addition to previously wasted material now being recycled and reused, RS PRO recycled PLA printer filaments are also supplied in 100% plastic-free sustainable packaging with easy to recycle cardboard spools making them the perfect choice for becoming more sustainable and environmentally conscious.
Features and Benefits:
Technical Features:
Applications:
3D printing materials or filaments are very versatile products that can create an infinite possibility of outcomes and final prints. There are various materials and colours on the market that can be used depending on the preferred end product in mind, and thanks to this innovative and creative 3D printing technology, 3D printers have enabled an exciting stream of high-resolution 3D prints that can create architectural visualisation models, household tools, functional prototypes and so much more. 3D printing and 3D printing filaments are most commonly used in applications like:
What is PLA?
Polylactic Acid (PLA) is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. This type of material can offer high tensile strength and impact-resistant properties, making it an excellent choice for 3D printing applications. In addition to this, PLA filament can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle and thanks to the low shrinkage factor, this material will not deform after cooling.
RS PRO - Making 3D Printing Filaments more sustainable
At RS, we have implemented a new process of recycling our own post-industrial waste that couldnt directly be re-used during production. We do this by collecting our own industrial waste by collecting per material, shredding the waste and making it homogenous by compounding and then extruding it again.
With PLA being one of the best-selling 3D printing filament materials in the world, our aim is to reduce waste streams of our PLA, while ensuring the print performance almost the same, if not better than standard, non-recycled PLA.
Note:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1.75 mm Grey Tough PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Grey 500 g
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 2.3 kg
- BASF 1.75 mm Grey PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Grey PLA 3D Printer Filament, 750 g
- RS PRO 2.85 mm Grey Tough PLA 3D Printer Filament, 500 g
- Polymaker 1.75 mm Grey PLA 3D Printer Filament, 1 kg
