BASF 1.75 mm Yellow PLA 3D Printer Filament, 750 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€42.00

(exc. VAT)

€51.66

(inc. VAT)

RS Stock No.:
249-0914
Mfr. Part No.:
1303010040
Manufacturer:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

FDM

Machine Specific

No

Colour

Yellow

For Use With

Any 3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

210°C

Standards/Approvals

ISO 75-2, ISO 11357-2, ISO 1183-1, ISO 11357-3, ISO 1133

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polylactic acid based filament having yellow colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.

Storage temperature 15 - 25°C

Bed material is glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy