BASF 1.75 mm Red PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0917
- Mfr. Part No.:
- 1303010042
- Manufacturer:
- BASF
Subtotal (1 unit)*
€31.51
(exc. VAT)
€38.76
(inc. VAT)
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €31.51 |
*price indicative
- RS Stock No.:
- 249-0917
- Mfr. Part No.:
- 1303010042
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Red | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 210°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | ISO 178, ISO 1133, ISO 179-2, ISO 1183-1, ISO 11357-3, ISO 75-2, ISO 11357-2, ISO 527, ISO 180 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Red | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 210°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals ISO 178, ISO 1133, ISO 179-2, ISO 1183-1, ISO 11357-3, ISO 75-2, ISO 11357-2, ISO 527, ISO 180 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polylactic acid based filament having red colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.
Storage temperature 15 - 25°C
Bed material is glass
Related links
- BASF 1.75 mm Orange PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Grey PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Yellow PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Black PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Bronze PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Blue PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Green PLA 3D Printer Filament, 750 g
- BASF 1.75 mm White PLA 3D Printer Filament, 750 g
