BASF 1.75 mm Green PET 3D Printer Filament, 750 g
- RS Stock No.:
- 249-1011
- Mfr. Part No.:
- 1303120015
- Manufacturer:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.26
(exc. VAT)
€58.13
(inc. VAT)
- RS Stock No.:
- 249-1011
- Mfr. Part No.:
- 1303120015
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | Amorphous Polyethylene Terephthalate Filament | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PET | |
| Printing Minimum Temperature | 210°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | ISO 11357-2, ISO 1183-1, ISO 178, ISO 179-2, ISO 527, ISO 1133, ISO 180, ISO 75-2 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type Amorphous Polyethylene Terephthalate Filament | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Green | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PET | ||
Printing Minimum Temperature 210°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals ISO 11357-2, ISO 1183-1, ISO 178, ISO 179-2, ISO 527, ISO 1133, ISO 180, ISO 75-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having green colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.
High quality filament
Good layer adhesion
Related links
- BASF 1.75 mm Green PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Natural PET 3D Printer Filament, 750 g
- BASF 1.75 mm Black PET 3D Printer Filament, 750 g
- BASF 1.75 mm Blue PET 3D Printer Filament, 750 g
- BASF 1.75 mm White PET 3D Printer Filament, 750 g
- BASF 1.75 mm Red PET 3D Printer Filament, 750 g
- BASF 2.85 mm Green PET 3D Printer Filament, 750 g
- BASF 1.75 mm Natural HIPS 3D Printer Filament, 750 g

