BASF 1.75 mm Natural PET 3D Printer Filament, 750 g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€45.01

(exc. VAT)

€55.36

(inc. VAT)

RS Stock No.:
249-1017
Mfr. Part No.:
1303120021
Manufacturer:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Product Type

3D Printer Filament

Material Type

Polyethylene Terephthalate

Printing Technology

Fused Filament Fabrication

Machine Specific

No

Colour

Natural

For Use With

3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

PET

Printing Minimum Temperature

210°C

Printing Maximum Temperature

230°C

Standards/Approvals

ISO 527, ISO 178, ISO 179-2, ISO 1183-1, ISO 180, ISO 1133, ISO 75-2, ISO 11357-2

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having natural colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.

High quality filament

Good layer adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy