BASF 2.85 mm Blue PET 3D Printer Filament, 750 g

Subtotal (1 unit)*

€36.55

(exc. VAT)

€44.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€36.55

*price indicative

RS Stock No.:
249-1024
Mfr. Part No.:
1303120031
Manufacturer:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Amorphous Polyethylene Terephthalate Filament

Product Type

3D Printer Filament

Printing Technology

FDM, FDM

Machine Specific

No

Colour

Blue

For Use With

Any 3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PET

Printing Minimum Temperature

210°C

Printing Maximum Temperature

230°C

Standards/Approvals

ISO 1133, ISO 75-2, ISO 1183-1, ISO 11357-2, ISO 178, ISO 179-2, ISO 527, ISO 180

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having blue colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.

High quality filament

Good layer adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy