BASF 2.85 mm White PET 3D Printer Filament, 750 g
- RS Stock No.:
- 249-1019
- Mfr. Part No.:
- 1303120024
- Manufacturer:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.26
(exc. VAT)
€58.13
(inc. VAT)
- RS Stock No.:
- 249-1019
- Mfr. Part No.:
- 1303120024
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | PET | |
| Printing Technology | FDM, FDM | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PET | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 210°C | |
| Standards/Approvals | ISO 527, ISO 179-2, ISO 11357-2, ISO 75-2, ISO 1183-1, ISO 178, ISO 180, ISO 1133 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type PET | ||
Printing Technology FDM, FDM | ||
Machine Specific No | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PET | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 210°C | ||
Standards/Approvals ISO 527, ISO 179-2, ISO 11357-2, ISO 75-2, ISO 1183-1, ISO 178, ISO 180, ISO 1133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polyethylene terephthalate filament having white colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.
High quality filament
Good layer adhesion
Related links
- BASF 2.85 mm White PET 3D Printer Filament, 2.5 kg
- BASF 2.85 mm Green PET 3D Printer Filament, 750 g
- BASF 2.85 mm Natural PET 3D Printer Filament, 750 g
- BASF 2.85 mm Orange PET 3D Printer Filament, 750 g
- BASF 2.85 mm Black PET 3D Printer Filament, 750 g
- BASF 2.85 mm Blue PET 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow PET 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White PET-G 3D Printer Filament, 750 g

