Kimya 1.75 mm White 3D Printer Filament, 750 g
- RS Stock No.:
- 254-5243
- Mfr. Part No.:
- PE1018TQ
- Manufacturer:
- Kimya
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-5243
- Mfr. Part No.:
- PE1018TQ
- Manufacturer:
- Kimya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Diameter | 1.75 mm | |
| Colour | White | |
| Product Type | 3D Printer Filament | |
| Weight | 750 g | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Diameter 1.75 mm | ||
Colour White | ||
Product Type 3D Printer Filament | ||
Weight 750 g | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
- COO (Country of Origin):
- FR
The Kimya TPC-ESD 3D filament belongs to the thermoplastic copolyester family, which is an elastomer. TPC is obtained by copolymerization of two types of monomers which are ester and an ether. Its ESD formulation also provides protection against electrostatic discharge. It offers resistance to chemicals and to impacts and has a shore hardness of 91 A. It can be used to print flexible, elastic parts. This 3D filament is used in industry to produce connectors, sensors, measuring devices, etc.
Excellent flexibility
Electro Static Discharge which protects against electrical discharge
Easy to print
Complies with the REACH standard
Related links
- Kimya 1.75 mm White ABS 3D Printer Filament, 750 g
- Igus 1.75 mm White 3D Printer Filament, 750 g
- Kimya 1.75 mm Black Tough PLA 3D Printer Filament, 750 g
- BASF 1.75 mm White PLA 3D Printer Filament, 750 g
- BASF 1.75 mm White PET 3D Printer Filament, 750 g
- Polymaker 1.75 mm White PolySmooth 3D Printer Filament, 750 g
- Polymaker 1.75 mm White Tough PLA 3D Printer Filament, 750 g
- BASF 1.75 mm White ABS 3D Printer Filament, 750 g
