Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 285-6683
- Mfr. Part No.:
- 375-0043A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€70.40
(exc. VAT)
€86.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.40 |
*price indicative
- RS Stock No.:
- 285-6683
- Mfr. Part No.:
- 375-0043A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Orange | |
| For Use With | UltiMaker Sketch and Sketch Large Series 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Orange | ||
For Use With UltiMaker Sketch and Sketch Large Series 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ultimaker PLA is a great material for early concept models because it is easy to use, office friendly, and works great with breakaway supports which print faster and can be removed faster than dissolvable supports. PLA is a corn based plastic and is considered biodegradable under industrial processes.
Rigid and glossy parts
Software compatibility
Sketch and Sketch Large printer compatibility
Related links
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Red PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 750 g
- RS PRO 1.75 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 900 g
