Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

€80.90

(exc. VAT)

€99.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.90

*price indicative

RS Stock No.:
285-6682
Mfr. Part No.:
375-0041A
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Orange

For Use With

UltiMaker Sketch and Sketch Large Series 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

Tough PLA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ultimaker Tough PLA Filament is engineered for durable, strong and dimensionally accurate 3D printed prototypes and fixtures. Featuring characteristics such as 2x the impact strength of ABS and similar tensile and flexural strength properties, MakerBot Sketch Tough Filament is the perfect choice for users interested in creating highly durable and measurably accurate prints on their Sketch 3D Printer.

Software compatibility

Sketch and Sketch Large printer compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy