Ultimaker 1.75 mm Red Tough PLA 3D Printer Filament, 900 g

Subtotal (1 unit)*

€60.58

(exc. VAT)

€74.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.58

*price indicative

RS Stock No.:
285-6700
Mfr. Part No.:
MP05779
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Red

For Use With

UltiMaker Method Series 3D Printers

Weight

900g

Diameter

1.75mm

Printing Material

Tough PLA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Makerbot PLA True Red Large (.9kg, 2lb)


The Ultimaker PLA is a great material for early concept models because it is easy to use, office friendly, and works great with breakaway supports which print faster and can be removed faster than dissolvable supports. PLA is a corn based plastic and is considered biodegradable under industrial processes.

Thermal resistance

Warp nearly as much

PLA does not give off fumes

Gets shinier and with translucent colors

Note

This product is only compatible with the Sketch 3D Printer models and do not work with any of the S-Line or Factor 4 Printers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy