Ultimaker 1.75 mm White Tough PLA 3D Printer Filament, 900 g
- RS Stock No.:
- 285-6701
- Mfr. Part No.:
- MP05780
- Manufacturer:
- Ultimaker
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-6701
- Mfr. Part No.:
- MP05780
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | White | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 900g | |
| Diameter | 1.75mm | |
| Printing Material | Tough PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour White | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 900g | ||
Diameter 1.75mm | ||
Printing Material Tough PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Makerbot PLA True White Large (.9kg, 2lb)
The Ultimaker PLA is a great material for early concept models because it is easy to use, office friendly, and works great with breakaway supports which print faster and can be removed faster than dissolvable supports. PLA is a corn based plastic and is considered biodegradable under industrial processes.
Thermal resistance
Warp nearly as much
PLA does not give off fumes
Gets shinier and with translucent colors
Note
This product is only compatible with the Sketch 3D Printer models and do not work with any of the S-Line or Factor 4 Printers.
Related links
- Ultimaker 1.75 mm Black Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Blue Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Red Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 0.75 kg
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 1 kg
